
The 74AUP1G07GN,132 is a surface mount inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 250mW and has a maximum supply voltage of 3.6V. The device features a low quiescent current of 500nA and a propagation delay of 11.6ns. It is RoHS compliant and packaged in tape and reel quantities of 5000.
Sign in to ask questions about the NXP 74AUP1G07GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G07GN,132 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 800mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.6ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 20.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G07GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
