NXP 74AUP1G08GX,125 technical specifications.
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.