The 74AUP1G09GM,132 is a single CMOS AND gate from NXP with a low level output current of 1.9mA and a propagation delay of 12.7ns. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount package and is available on tape and reel. The 74AUP series is a family of low voltage CMOS logic gates.
NXP 74AUP1G09GM,132 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 1.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.