
The 74AUP1G09GS,132 is a dual 2-input AND gate from NXP, featuring a low level output current of 1.9mA and an output current of 20mA. It operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 4.6V. This surface mount device is packaged in tape and reel quantities of 5000 and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74AUP1G09GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G09GS,132 technical specifications.
| Logic Function | AND GATE |
| Low Level Output Current | 1.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 20mA |
| Output Voltage | 4.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G09GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
