
The 74AUP1G11GM,115 is a 1-input AND gate from NXP, operating at a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It is a surface mount device, packaged in tape and reel. The gate has a propagation delay of 6.1ns and a turn-on delay time of 16.8ns, with a quiescent current of 500nA. The device is RoHS compliant and part of the 74AUP series, utilizing CMOS technology.
Sign in to ask questions about the NXP 74AUP1G11GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G11GM,115 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 16.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G11GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.