The 74AUP1G11GM,132 is a single-input AND gate from NXP, operating at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. It can source a high level output current of 4mA and sink a low level output current of 4mA. The device is designed to operate over a temperature range of -40°C to 125°C. It is available in a surface mount package and is RoHS compliant.
NXP 74AUP1G11GM,132 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 16.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
