The 74AUP1G125GX,125 is a 3-STATE non-inverting buffer from NXP, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is RoHS compliant and features a quiescent current of 500nA. The buffer has a high level output current of -4mA and a low level output current of 4mA.
NXP 74AUP1G125GX,125 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.