The 74AUP1G126GM,132 is a 1-channel inverting buffer with 3-STATE output. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is RoHS compliant and features a propagation delay of 5.8ns. It is packaged in a tape and reel format with a package quantity of 5000. The 74AUP1G126GM,132 is suitable for use in surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74AUP1G126GM,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.