The 74AUP1G126GW,125 is a single-element, inverting buffer from NXP, packaged in a surface-mount TSSOP package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a nominal supply voltage of 3.6V and can source or sink up to 4mA of current at its high and low output levels.
Sign in to ask questions about the NXP 74AUP1G126GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G126GW,125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G126GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
