
The 74AUP1G157GF,132 is a single 2-input multiplexer with a maximum supply voltage of 3.6V and a maximum power dissipation of 250mW. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and lead free, with a contact plating of gold. It has a propagation delay of 8.9ns and a high level output current of 4mA.
Sign in to ask questions about the NXP 74AUP1G157GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G157GF,132 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 8.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G157GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.