The 74AUP1G175GF,132 is a single CMOS D-Type flip-flop with a positive edge trigger. It operates at a frequency of 50MHz and can handle a maximum supply voltage of 3.6V. The device is RoHS compliant and features a propagation delay of 19.5ns and a turn-on delay time of 21.1ns. The 74AUP1G175GF,132 is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74AUP1G175GF,132 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin |
| Frequency | 50MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.1ns |
| RoHS | Compliant |
No datasheet is available for this part.