The 74AUP1G175GM,115 is a single D-type flip-flop in a SOT-886 package, fabricated using CMOS technology. It operates at a maximum frequency of 50MHz and has a propagation delay of 19.5ns. The device is RoHS compliant and has a quiescent current of 500nA. It can be mounted on a surface and operates over a temperature range of -40°C to 125°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV.
NXP 74AUP1G175GM,115 technical specifications.
| Package/Case | SOT-886 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin |
| Frequency | 50MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 21.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G175GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.