
The 74AUP1G17GM,132 is a surface-mount Schmitt trigger buffer from NXP, operating between -40°C and 125°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device features a propagation delay of 6.2ns and a turn-on delay time of 20.1ns. It is RoHS compliant and has a quiescent current of 500nA.
Sign in to ask questions about the NXP 74AUP1G17GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G17GM,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G17GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.