
The 74AUP1G17GW-G is a single inverter from NXP, packaged in a SOT-353-5 package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device has a high level output current of -4mA and a low level output current of 4mA. The propagation delay is 19ns.
Checking distributor stock and pricing after the page loads.
NXP 74AUP1G17GW-G technical specifications.
| Package/Case | SOT-353-5 |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS | Compliant |
No datasheet is available for this part.
