The 74AUP1G18GF,132 is a 1-channel 3-STATE demultiplexer from NXP, operating at a supply voltage of 1.8V. It features a maximum operating temperature of 125°C and a quiescent current of 5uA. The device is RoHS compliant and available in a tape and reel packaging with 5000 units per package. It is designed for surface mount applications and is part of the 74AUP series of CMOS logic devices.
Sign in to ask questions about the NXP 74AUP1G18GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G18GF,132 technical specifications.
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G18GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.