
The 74AUP1G18GM,115 is a single CMOS demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -4mA and a low level output current of 4mA. The device is packaged in a SOT-886 package and is mounted on the surface. It is RoHS compliant and has a quiescent current of 5uA.
Sign in to ask questions about the NXP 74AUP1G18GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G18GM,115 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G18GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.