
The 74AUP1G19GM,132 is a single-channel demultiplexer, decoder, and demux IC from NXP. It operates within a temperature range of -40°C to 125°C and is powered by a single 3.6V supply voltage. The device features a low quiescent current of 5uA and is RoHS compliant. It is packaged in a TO-2 package and is available in tape and reel packaging.
NXP 74AUP1G19GM,132 technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.