The 74AUP1G19GS,132 is a 1-input 2-output demultiplexer/decoder from NXP, featuring a TO-2 package and surface mount. It operates at a maximum supply voltage of 3.6V and a maximum power dissipation of 250mW. The device has a propagation delay of 15.9ns and a quiescent current of 5uA. It is RoHS compliant and suitable for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74AUP1G19GS,132 technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 15.9ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.