The 74AUP1G240GM,132 is a single inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device features a propagation delay of 6.4ns and a turn-on delay time of 6.4ns. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74AUP1G240GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G240GM,132 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G240GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.