The 74AUP1G240GN,132 is a single-channel inverting CMOS buffer/inverter with 3-STATE output. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device has a high level output current of 4mA and a low level output current of 4mA. It is designed to withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74AUP1G240GN,132 is available in a surface mount package and is compliant with the RoHS directive.
Sign in to ask questions about the NXP 74AUP1G240GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G240GN,132 technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G240GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.