
The 74AUP1G240GS,132 is a single inverting buffer with a 3-STATE output, operating within a temperature range of -40°C to 125°C. It has a propagation delay of 6.4ns and a quiescent current of 500nA. The device is RoHS compliant and features a surface mount package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV, with a high level output current of 4mA and a low level output current of 4mA.
Sign in to ask questions about the NXP 74AUP1G240GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G240GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G240GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.