Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin X2SON
Checking distributor stock and pricing after the page loads.
NXP 74AUP1G240GX,125 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Propagation Delay | 29.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.