
The 74AUP1G332GM,132 is a single OR gate with three inputs, featuring a quiescent current of 500nA and a propagation delay of 5.5ns. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. This surface-mount device is available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the NXP 74AUP1G332GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G332GM,132 technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | 4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G332GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.