
The 74AUP1G332GN,132 is a 3-input OR gate from NXP with a propagation delay of 3.5ns and a quiescent current of 500nA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between -500mV and 4.6V. The device is RoHS compliant and available in tape and reel packaging with 5000 units per package.
NXP 74AUP1G332GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 17.6ns |
| RoHS | Compliant |
No datasheet is available for this part.