
The 74AUP1G332GS,132 is a 3-element OR gate with a single output. It operates at supply voltages between 800mV and 3.6V and can withstand temperatures up to 125°C. The device features a propagation delay of 17.6ns and a quiescent current of 500nA. It is designed with CMOS technology and is compliant with RoHS regulations.
NXP 74AUP1G332GS,132 technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Propagation Delay | 17.6ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.