The 74AUP1G373GW-Q100H is a D-Type latch from NXP, featuring a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It has a quiescent current of 500nA and a turn-on delay time of 2.5ns. This device is designed for surface mount applications and is available in tape and reel packaging.
NXP 74AUP1G373GW-Q100H technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
No datasheet is available for this part.