The 74AUP1G386GW,125 is a high-performance, low-power XOR/AND gate from NXP, featuring a TSSOP package and surface mount design. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a propagation delay of 6.1ns and a quiescent current of 500nA, this gate is suitable for high-speed digital applications. The device is also lead-free and compatible with CMOS technology.
Sign in to ask questions about the NXP 74AUP1G386GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G386GW,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G386GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
