The 74AUP1G38GS,132 is a single NAND gate with two inputs, fabricated by NXP. It operates at a maximum supply voltage of 4.6V and a minimum supply voltage of -500mV, with a propagation delay of 12.7ns and a turn-on delay time of 13.5ns. This surface-mount device is RoHS compliant and features a quiescent current of 500nA, making it suitable for low-power applications. The 74AUP1G38GS,132 is rated for operation between -40°C and 125°C.
NXP 74AUP1G38GS,132 technical specifications.
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
No datasheet is available for this part.