The 74AUP1G38GW-G is a single gate logic device with a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. It features a low level output current of 4mA and a propagation delay of 19.5ns. The device is packaged in a TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
NXP 74AUP1G38GW-G technical specifications.
| Package/Case | TSSOP |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.