
The 74AUP1G57GF,132 is a 1-input Schmitt trigger with a high level output current of -4mA and a low level output current of 4mA. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is RoHS compliant and features a Schmitt trigger input. It is packaged in a tape and reel format and is suitable for surface mount applications. The 74AUP1G57GF,132 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74AUP1G57GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G57GF,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 20.9ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G57GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.