
The 74AUP1G57GN,132 is a single multi-function gate with Schmitt trigger input, featuring a propagation delay of 22.6ns and a quiescent current of 500nA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between -500mV and 4.6V. The device is RoHS compliant and is available in a surface mount package, packaged in tape and reel quantities of 5000. It is designed for use in low-power applications where a high level of integration is required.
Sign in to ask questions about the NXP 74AUP1G57GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G57GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G57GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.