
Logic Gates 1.8V SINGLE CONFIG MULTI FUNCT
NXP 74AUP1G58GM-G technical specifications.
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Standard |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
