The 74AUP1G58GM-H is a single gate with two input lines and one output line. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device can withstand temperatures up to 125°C and as low as -40°C. The propagation delay is 20.8ns. It is available in tape and reel packaging with a quantity of 5000 units per package.
NXP 74AUP1G58GM-H technical specifications.
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.8ns |
| RoHS | Compliant |
No datasheet is available for this part.