
The 74AUP1G58GN,132 is a multi-function logic IC with 3 inputs and a propagation delay of 22.8ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between -500mV and 4.6V. The device is RoHS compliant and features Schmitt trigger inputs. It is available in a surface mount package with a quantity of 5000 units per reel.
Sign in to ask questions about the NXP 74AUP1G58GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G58GN,132 technical specifications.
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G58GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
