
The 74AUP1G58GW,125 is a single CMOS logic gate in a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 20.8ns. The device has a quiescent current of 500nA and is RoHS compliant. It features Schmitt trigger input and can operate with a supply voltage as low as 800mV and as high as 3.6V.
NXP 74AUP1G58GW,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 7 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 2V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G58GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
