
The 74AUP1G74GT is a 1-bit CMOS inverter from NXP, operating at a frequency of 619MHz. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is designed for surface mount applications and is available in tape and reel packaging. The 74AUP1G74GT has a propagation delay of 23.3ns and can operate within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is manufactured using CMOS technology.
Sign in to ask questions about the NXP 74AUP1G74GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G74GT technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 619MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 23.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G74GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
