The NXP 74AUP1G79GM-H is a single-ended inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device has a propagation delay of 17.3ns and is available in a SOIC-8 package.
Checking distributor stock and pricing after the page loads.
NXP 74AUP1G79GM-H technical specifications.
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.