
The 74AUP1G79GN,132 is a D-Type positive edge trigger flip-flop from NXP. It operates at a frequency of 550MHz and can handle supply voltages between 800mV and 3.6V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and features a propagation delay of 14.2ns and a turn-on delay time of 2ns.
Sign in to ask questions about the NXP 74AUP1G79GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G79GN,132 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin |
| Frequency | 550MHz |
| High Level Output Current | 4mA |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G79GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
