Flip Flop D-Type Pos-Edge 1-Element 5-Pin X2SON T/R
NXP 74AUP1G79GX,125 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 309MHz |
| High Level Output Current | 4mA |
| Input Capacitance | 0.8pF |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 5.8ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.