
The 74AUP1G80GN,132 is a D-Type flip-flop with a positive edge trigger, operating at a frequency of 550MHz. It can source a high-level output current of 4mA and sink a low-level output current of 4mA. The device is RoHS compliant and is packaged in a tape and reel format with 5000 units per package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74AUP1G80GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G80GN,132 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 550MHz |
| High Level Output Current | 4mA |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.7ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G80GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.