
The 74AUP1G86GS,132 is a dual gate XOR/OR gate from NXP, featuring a propagation delay of 7.1ns and a quiescent current of 500nA. It operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 4.6V. This surface mount device is RoHS compliant and packaged in tape and reel quantities of 5000. The gate has a high level output current of 4mA and a low level output current of 4mA, with a turn-on delay time of 21.2ns.
Sign in to ask questions about the NXP 74AUP1G86GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G86GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 21.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G86GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
