The 74AUP1G885GT,115 is a dual Schmitt trigger IC from NXP, packaged in a SOT-833-1 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a propagation delay of 20.5ns and a quiescent current of 500nA. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV.
NXP 74AUP1G885GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.