
The 74AUP1G97GS,132 is a multi-function Schmitt trigger from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 4mA and a low level output current of 4mA. The device is RoHS compliant and has a quiescent current of 500nA. It is available in a surface mount package with a propagation delay of 23ns.
Sign in to ask questions about the NXP 74AUP1G97GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G97GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G97GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.