The 74AUP1G97GW is a 3-input logic gate from NXP, packaged in the SOT-363 case. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 800mV and 3.6V. The device is RoHS compliant but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
NXP 74AUP1G97GW technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Inputs | 3 |
| Output Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
