The 74AUP1G97GW,125 is a surface-mount multi-function logic IC from NXP, featuring a TSSOP package and operating within a -40°C to 125°C temperature range. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV, with a quiescent current of 500nA. This device is RoHS compliant and has a Schmitt trigger input, with a high level output current and low level output current of 4mA each.
NXP 74AUP1G97GW,125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 7 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 2V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G97GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.