The 74AUP1G98GS,132 is a single CMOS multi-function gate with Schmitt trigger input. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a propagation delay of 23.3ns. It is available in a surface mount package and has a quiescent current of 500nA. The 74AUP1G98GS,132 is designed for use in applications where low power consumption is required.
Sign in to ask questions about the NXP 74AUP1G98GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1G98GS,132 technical specifications.
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G98GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.