
The 74AUP1GU04GF,132 is a single inverter logic gate from NXP, featuring a propagation delay of 4.3ns and a quiescent current of 500nA. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a tape and reel format for surface mount applications and has a maximum supply voltage of 3.6V.
Sign in to ask questions about the NXP 74AUP1GU04GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1GU04GF,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1GU04GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.