
The 74AUP1GU04GN,132 is a single inverter logic gate from NXP, operating at a supply voltage of 3.6V. It features a high level output current of 4mA and a low level output current of 4mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74AUP1GU04GN,132 is RoHS compliant and is available in tape and reel packaging with a quantity of 5000 units.
Sign in to ask questions about the NXP 74AUP1GU04GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1GU04GN,132 technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1GU04GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.