
The 74AUP1T1326GT,115 is a dual inverting buffer from NXP, packaged in the SOT-833-1 surface mount package. It operates over a temperature range of -40°C to 85°C and features a high level output current of 6mA. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74AUP1T1326GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T1326GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Contact Plating | Gold |
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T1326GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.