The NXP 74AUP1T34GXH is a unidirectional buffer with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.1V. It operates within a temperature range of -40°C to 125°C and features a quiescent current of 500nA. The device is RoHS compliant and is packaged in a tape and reel format for surface mount applications.
NXP 74AUP1T34GXH technical specifications.
| Channel Type | Unidirectional |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.